SSR-240A50
TE Connectivity / P&B BrandSolid State Relay 30mA 280V AC/DC-IN 50A 280V AC-OUT 4-Pin Hockey puck .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
SSR-240A50
Alias/AKA:
1393030-5
RoHS:
Yes
HTS:
8536490075
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Output Type:
AC
Maximum Output Voltage:
280(RMS) V
Maximum Output Current:
50(RMS) A
Output Device:
SCR
Input Type:
AC
Input Voltage:
280 V
Mounting:
Screw
Circuit Arrangement:
1 Form A
Dimension:
57.15 x 44.45 x 22.1 mm
Solid State Relay 30mA 280V AC/DC-IN 50A 280V AC-OUT 4-Pin Hockey puck
Product Highlights:
- Paired SCR Output
- Relay Type = Solid State
- SSR Series
- Switch Arrangement = 1 Form A (SPST-NO)
- Current Rating = 50 Amps.
Search Keywords:
SSR240A50
IN STOCK:
478
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$125.92
$125.920
10
$122.73
$1,227.300
25
$121.50
$3,037.500
50
$120.28
$6,014.000
100
$119.08
$11,908.000
150
$117.89
$17,683.500
200
+
$116.71
$23,342.000
Product Guides
CUSTOMERS
ALSO BOUGHT
17-8031-205
Touch Screen Capacitive 15.68in 5-Pin
T21-62-.500A-01-10B-V
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
DT-2R4-B6
MICRO SWITCH™ Specialty Large Basic Switches: DT Series, Double Pole Double Throw (DPDT), ...
4600N-466
AC Fan Axial Sintec-Sleeve Bearing 115V 105.9CFM 50dB (119 X 119 X 38mm) Screw clamp bare ...
D2E133-AM47-23
AC Blower Centrifugal Ball Bearing - 230V - 254 X 171.5 X 180mm - 353CFM - 55dBA - 1800RPM...