SSRD-240D25
TE Connectivity / P&B BrandSolid State Relay 34mA 15V DC-IN 40A 280V AC-OUT 8-Pin Hockey puck .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
SSRD-240D25
Alias/AKA:
1-1393030-4
RoHS:
Yes
HTS:
8536490075
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Output Type:
AC
Maximum Output Voltage:
280(RMS) V
Maximum Output Current:
40(RMS) A
Output Device:
SCR
Input Type:
DC
Input Voltage:
15 V
Mounting:
Screw
Circuit Arrangement:
2 Form A
Dimension:
57.15 x 44.45 x 22.6 mm
The TE Connectivity / P&B SSRD-240D25 is a high-quality solid state relay, designed for reliable performance in industrial applications. This 8-pin hockey puck style relay features a 34mA 15V DC input and a 40A 280V AC output, making it ideal for controlling high power loads with precision. With a durable construction and efficient operation, this SSRD-240D25 relay is a versatile and dependable solution for your electrical control needs.
Product Highlights:
- Dual AC Output
- Relay Type = Solid State
- SSRD Series
- Switch Arrangement = (2) x 1 Form A (SPST-NO)
- Current Rating = 25 Amps.
Search Keywords:
SSRD240D25
IN STOCK:
40
Ships today, if you order in
On Order:
200
can ship 1/20/25
MOQ for out of Stock Qty:
50
Factory Lead-Time
48 Weeks
Quantity
Unit Price
Ext. Price
1
$50.94
$50.940
10
$49.94
$499.400
25
$49.05
$1,226.250
50
$48.47
$2,423.500
100
$47.98
$4,798.000
150
$47.50
$7,125.000
200
+
$47.03
$9,406.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
389FXBXC1-120A
Electromechanical Relay 110/120VAC 1.7KOhm 13ADC/25AAC DPDT (73.82x38.89x35.72)mm Flange P...
7563K6
Switch Toggle - ON OFF ON - DPDT - Lever - Quick Connect - 15A - 250VAC - 559.27VA - Panel...
DA22214
Connector Accessories Guide Pin Plate
4-796634-1
Terminal Block Connectors - Screw - Pluggable Terminal Blocks
7286R10KL.25
Res Wirewound POT 10K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Tu...