SSRT-240D10
TE Connectivity / P&B BrandSolid State Relay 25mA 32V DC-IN 10A 280V AC-OUT 4-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
SSRT-240D10
Alias/AKA:
2-1393030-1
RoHS:
Yes
HTS:
8536490075
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Output Type:
AC
Maximum Output Voltage:
280(RMS) V
Maximum Output Current:
10(RMS) A
Output Device:
Triac
Input Type:
DC
Input Voltage:
32 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
57.15 x 44.45 x 22.1 mm
The TE Connectivity / P&B Brand part SSRT-240D10 is a reliable and efficient solid state relay designed for various application needs. With a DC input of 32V and a current rating of 25mA, this high-quality relay offers a seamless and controlled switching experience. It features a robust 10A AC output at 280V, ensuring a smooth and stable power delivery. The 4-pin design adds to its versatility and easy installation. Trust TE Connectivity / P&B Brand's SSRT-240D10 for your relay needs and experience unparalleled performance and durability.
Product Highlights:
- Snubberless Triac Output
- Relay Type = Solid State
- SSRT Series
- Switch Arrangement = 1 Form A (SPST-NO)
- Current Rating = 10 Amps.
Search Keywords:
SSRT240D10
IN STOCK:
0
On Order:
200
can ship 1/29/25
200
can ship 5/14/25
Factory Lead-Time
51 Weeks
Quantity
Unit Price
Ext. Price
1
$45.61
$45.610
5
$43.15
$215.750
10
$41.89
$418.900
25
$40.66
$1,016.500
50
$39.87
$1,993.500
100
$38.71
$3,871.000
250
+
$38.32
$9,580.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
SSR-480D25
Solid State Relay 30mA 32V AC/DC-IN 25A 660V AC-OUT 4-Pin Hockey puck
AQA211VL
Solid State Relay 20mA 32V DC-IN 15A 250V AC-OUT 4-Pin
8LS1
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Pl...
G3NA210BUTUDC524
Relay SSR 7mA 32V DC-IN 10A 264V AC-OUT 4-Pin