help desk software
DATA SHEET

ST4P3SM5

TE Connectivity / P&B Brand

Power Relay 115VDC 115VAC 6A SPDT(80x6.2x94)mm DIN Rail

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
ST4P3SM5
Alias/AKA:
3-1416100-8
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Coil Current:
N/A
AC Coil Voltage:
115 V
Life Cycle:
Discontinued
Power Relay 115VDC 115VAC 6A SPDT(80x6.2x94)mm DIN Rail
Search Keywords:
ST4P3SM5
  This product is discontinued, but still in stock
IN STOCK: 31
Can Ship immediately
Minimum Order:
10
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.259
$28.259
10
$25.690
$256.900
20
$24.400
$488.000
40
$23.180
$927.200
80 +
$22.020
$1,761.600
Older Equivalent
3-1416100-8
3-1416100-8
VIEW PRODUCT
Tools/3D Models