help desk software
DATA SHEET

T70L5D164-5

TE Connectivity / P&B Brand

Electromechanical Relay 5VDC 70Ohm 35A SPDT (22.5x16.5x16.9)mm THT Power Relay

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T70L5D164-5
Alias/AKA:
1-1393168-6
RoHS:
No
HTS:
8536490075
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued
Electromechanical Relay 5VDC 70Ohm 35A SPDT (22.5x16.5x16.9)mm THT Power Relay
Search Keywords:
T70L5D1645
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 818
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$17.00
$17.000
10
$14.00
$140.000
25
$12.00
$300.000
50 +
$9.00
$450.000
Older Equivalent
296-15E-200
296-15E-200
VIEW PRODUCT
Tools/3D Models