help desk software
DATA SHEET

T77S1D10-12

TE Connectivity / P&B Brand

Power Relay 12VDC 10A SPST-NO(18.2x10.2x14.7)mm THT .. see full description

RoHS Compliant
0 Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T77S1D10-12
Alias/AKA:
1393194-9
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
0
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-30 to 85 °C
Coil Resistance:
320 Ohm
TE Connectivity/P&B Brand part T77S1D10-12 is a compact power relay that is designed to offer reliable switching performance in a variety of applications. With a coil voltage of 12VDC, this relay is capable of handling a maximum current of 10A. Featuring a single pole single throw normally open (SPST-NO) configuration, this relay is suitable for controlling circuits where the connection needs to be open when the coil is not energized. Its compact dimensions of 18.2x10.2x14.7mm make it an ideal choice for space-constrained applications.This through-hole technology (THT) relay is designed to be mounted onto a printed circuit board, ensuring easy installation and secure connection. TE Connectivity/P&B Brand part T77S1D10-12 delivers exceptional performance and reliability, making it a trusted choice for a wide range of power switching applications.
Product Highlights:
  • T77 Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords:
T77S1D1012
IN STOCK: 27,280
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.72
$172.000
300
$1.60
$480.000
500
$1.57
$785.000
1,000
$1.55
$1,550.000
2,500
$1.53
$3,825.000
5,000
$1.50
$7,500.000
7,500
$1.48
$11,100.000
10,000 +
$1.46
$14,600.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models