T77V1D10-12
TE Connectivity / P&B BrandPower Relay 12VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T77V1D10-12
Alias/AKA:
1-1393194-9
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
0
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-30 to 85 °C
Coil Resistance:
320 Ohm
TE Connectivity / P&B Brand part T77V1D10-12 is a high-quality power relay designed to deliver reliable performance in various applications. With a coil voltage of 12VDC, this relay is capable of handling a current of up to 10A. Its SPST-NO configuration ensures a single-pole, single-throw operation, making it suitable for switching a circuit on or off. The dimensions of this relay are 18.2mm in length, 10.2mm in width, and 14.7mm in height, allowing for easy integration into circuitry. With through-hole technology (THT) construction, this relay offers secure and robust mounting. Trustworthy and efficient, this TE Connectivity / P&B Brand power relay is a reliable choice for your electrical needs.
Product Highlights:
- T77 Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
T77V1D1012
IN STOCK:
0
On Order:
5,000
can ship 12/25/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
100
$1.74
$174.000
300
$1.65
$495.000
500
$1.60
$800.000
1,000
$1.58
$1,580.000
2,500
$1.55
$3,875.000
5,000
$1.53
$7,650.000
7,500
$1.51
$11,325.000
10,000
+
$1.48
$14,800.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
AZ943-1AH-12DE
15AMP Mini PC Board Relay 12VDC coil SPST-NO
640445-7
Wire-To-Board Connector - Vertical - 3.96 mm - 7 Contacts - Header - MTA-156 Series - Thro...
640445-8
Wire-To-Board Connector - Vertical - 3.96 mm - 8 Contacts - Header - MTA-156 Series - Thro...
T9AP1D22-18-01
General Purpose Relay - SPST-NO (1 Form A) - 18VDC Coil - 30A Contact - 277VAC Switching -...
T9AV5L12-12
Power Relay 12VDC 20A SPDT(32.51mm 27.43mm 20.4mm) THT