help desk software
DATA SHEET

T81N5D312-12

TE Connectivity / P&B Brand

Signal Relay 12VDC 2A SPDT(15.9x10.9x11.7)mm THT .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T81N5D312-12
Alias/AKA:
7-1393779-1
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-30 to 60 °C
Dimension:
15.4 x 10.9 x 11.7 mm
Termination Style:
PC Pin
Coil Current:
37.5 mA
Contact Form:
1 Form C
Life Cycle:
Discontinued & Replaced
The TE Connectivity / P&B Brand part T81N5D312-12 is a reliable and high-performance signal relay designed for various electrical applications. With a voltage rating of 12VDC and a current rating of 2A, it is capable of efficiently handling signals and ensuring smooth operation in circuits. Featuring a SPDT (Single Pole Double Throw) configuration, this relay offers versatility and flexibility in controlling the flow of current. Measuring at compact dimensions of 15.9x10.9x11.7mm, it is easy to install, making it suitable for through-hole mounting. Trust this TE Connectivity / P&B brand relay to deliver excellent performance and durability in your electrical systems.
Product Highlights:
  • T81N Series
  • DC Actuating System
  • Input Voltage = 12 VDC
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 1 Amps.
Search Keywords:
T81N5D31212
  This product is discontinued, but still in stock
IN STOCK: 546
Can Ship immediately
Minimum Order:
25
Multiple:
25
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.99
$49.750
100
$1.96
$196.000
250
$1.93
$482.500
500
$1.90
$950.000
1,000
$1.87
$1,870.000
2,500
$1.85
$4,625.000
5,000
$1.82
$9,100.000
7,500 +
$1.79
$13,425.000
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
IM06TS
IM06TS
VIEW PRODUCT
Tools/3D Models