Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T82N11D114-05
RoHS:
Yes
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Termination Style:
PC Pin
Coil Current:
29.76 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued & Replaced
Reed Relays 5VDC 167Ohm 2A DPDT (20.2x9.8x12.5)mm THT Dry
Search Keywords:
T82N11D11405
This product is discontinued, but still in stock
IN STOCK:
180
Ships today, if you order in
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$58.07
$116.140
25
$14.97
$374.250
50
$11.90
$595.000
100
$10.33
$1,033.000
250
$9.83
$2,457.500
500
+
$8.78
$4,390.000
Product Guides