T83S11D112-12
TE Connectivity / P&B BrandElectromechanical Relay 12VDC 960Ohm 2A DPDT (20.2x10x10.65)mm THT Polarized DIP Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T83S11D112-12
Alias/AKA:
3-1393797-0
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Life Cycle:
Discontinued
Electromechanical Relay 12VDC 960Ohm 2A DPDT (20.2x10x10.65)mm THT Polarized DIP Relay
Search Keywords:
T83S11D11212
This product is discontinued, but still in stock
IN STOCK:
2,558
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$29.58
$29.580
10
$27.79
$277.900
25
+
$25.95
$648.750
Product Guides
CUSTOMERS
ALSO BOUGHT
127050-0212
Conn Rectangular PIN 96 POS 2.54mm Crimp ST Cable Mount
DT-2RV22-A7
MICRO SWITCH™ Specialty Large Basic Switches: DT Series, Double Pole Double Throw (DPDT), ...
A1614SC
Screw Cover Enclosure Type 12, 16.00x14.00x6.00, Gray, Steel
1412701
Sleeve housing B16 - for single locking latch - material: Die-cast aluminum - salt water r...
P2RFZ08E
Relay Socket For G2R-2(S) - 2 Poles - 5A - 8 Pins - Screw Terminal - DIN Rail.