help desk software

T83S11D212-05

TE Connectivity / P&B Brand

Signal Relay 5VDC 3A DPDT (( 20mm 9.9mm 9.9mm)) Through Hole

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T83S11D212-05
Alias/AKA:
3-1393797-5
RoHS:
Yes
HTS:
8536490050
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Mounting:
Through Hole
Operating Temperature:
-55 to 85 °C
Termination Style:
PC Pin
Coil Current:
40 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
Signal Relay 5VDC 3A DPDT (( 20mm 9.9mm 9.9mm)) Through Hole
Search Keywords:
T83S11D21205
  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 14,623
Can Ship immediately
Older Equivalent
V23042-A2301-B101
V23042-A2301-B101
VIEW PRODUCT