T85N11D114-05
TE Connectivity / P&B BrandElectromechanical Relay 5VDC 167Ohm 2A DPDT (20x9.8x12)mm THT Sub Miniature DIP Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T85N11D114-05
Alias/AKA:
1393794-1
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
20.2 x 12.5 x 9.8 mm
Termination Style:
PC Pin
Coil Current:
29.76 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
Electromechanical Relay 5VDC 167Ohm 2A DPDT (20x9.8x12)mm THT Sub Miniature DIP Relay
Search Keywords:
T85N11D11405
This product is discontinued, but still in stock
IN STOCK:
7,089
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$15.69
$15.690
25
$13.11
$327.750
50
$12.78
$639.000
100
$11.96
$1,196.000
250
$10.87
$2,717.500
500
+
$9.55
$4,775.000
Product Guides