help desk software
DATA SHEET

T85N11D114-06

TE Connectivity / P&B Brand

Signal Relay 6VDC 3A DPDT (( 20.2mm 10mm 11mm)) Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T85N11D114-06
RoHS:
Yes
HTS:
8536410020
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
20.2 x 12.5 x 9.8 mm
Termination Style:
PC Pin
Coil Current:
25 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued & Replaced
Signal Relay 6VDC 3A DPDT (( 20.2mm 10mm 11mm)) Through Hole
Search Keywords:
T85N11D11406
  This product is not in stock and cannot be back-ordered
Minimum Order:
3
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Older Equivalent
V23105A5002A201
V23105A5002A201
VIEW PRODUCT
Tools/3D Models