T90S1D12-24
TE Connectivity / P&B BrandPower Relay 24VDC 30A SPST-NO(32.26x27.43x20.4)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T90S1D12-24
Alias/AKA:
1-1393209-6
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued
Power Relay 24VDC 30A SPST-NO(32.26x27.43x20.4)mm THT
Product Highlights:
- T90 Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
T90S1D1224
This product is discontinued, but still in stock
IN STOCK:
3,427
Ships today, if you order in
Minimum Order:
4
Quantity
Unit Price
Ext. Price
4
$7.98
$31.920
25
$5.53
$138.250
50
$5.45
$272.500
100
$4.61
$461.000
250
+
$4.19
$1,047.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1658621-1
The Novo Receptacle Housing Assembly with Cover from TE is made from UL 94V-0 rated black ...
3-640706-1
SL 156 CONTACT LP
5499910-4
A/L UNIV HDR 20P VERT SHT LAT
644752-3
03P MTA156 HDR ASSY SQ STR F/L
3299P-1-102LF
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 11.55 X 6.1mm) Pin Th...