T90S1D42-12
TE Connectivity / P&B BrandPower Relay 12VDC 30A SPST-NO(32.26x27.43x20.4)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T90S1D42-12
Alias/AKA:
2-1393209-2
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued
Power Relay 12VDC 30A SPST-NO(32.26x27.43x20.4)mm THT
Product Highlights:
- T90 Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
T90S1D4212
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
1
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
+
$16.75
$16.750
Product Guides