T91P1D22-24
TE Connectivity / P&B BrandPower Relay 24VDC 40A SPST-NO (( 32.23mm 27.4mm 27.92mm)) Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T91P1D22-24
RoHS:
Yes
HTS:
8536490075
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
Quick Connect/PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued & Replaced
Power Relay 24VDC 40A SPST-NO (( 32.23mm 27.4mm 27.92mm)) Through Hole
Search Keywords:
T91P1D2224
This product is discontinued, but still in stock
IN STOCK:
1,090
Ships today, if you order in
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$42.71
$85.420
10
$15.05
$150.500
25
+
$13.03
$325.750
Product Guides