T91P5D21-24
TE Connectivity / P&B BrandPower Relay 24VDC 20(NO)A/10(NC)A SPDT (( 32.51mm 27.43mm 27.94mm)) Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T91P5D21-24
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
20 A
Mounting:
Through Hole
Termination Style:
Quick Connect & PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued & Replaced
Power Relay 24VDC 20(NO)A/10(NC)A SPDT (( 32.51mm 27.43mm 27.94mm)) Through Hole
Search Keywords:
T91P5D2124
This product is discontinued, but still in stock
IN STOCK:
100
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$54.33
$108.660
10
$15.35
$153.500
25
+
$14.45
$361.250
Product Guides