T91S1D22-24
TE Connectivity / P&B BrandPower Relay 24VDC 40A SPST-NO (( 32.23mm 27.4mm 27.92mm)) Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T91S1D22-24
RoHS:
Yes
HTS:
8536490075
Supplier Standard Pack:
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
Quick Connect/PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued & Replaced
Power Relay 24VDC 40A SPST-NO (( 32.23mm 27.4mm 27.92mm)) Through Hole
Search Keywords:
T91S1D2224
This product is discontinued, but still in stock
IN STOCK:
33
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$12.39
$12.390
25
$6.23
$155.750
50
$3.00
$150.000
100
$2.48
$248.000
200
$2.35
$470.000
250
$2.28
$570.000
500
$2.15
$1,075.000
1,000
+
$2.09
$2,090.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
RLB0912-102KL
Inductor Power Wirewound 1000uH 10% 1KHz 55Q-Factor Ferrite 0.4A 4.3Ohm DCR RDL Bag
NHD-0216BZ-FL-YBW
LCD Character Display - 2 x 16 Character - STN-Yellow/Green - Yellow/Green Backlight - 84....
96AB2-102-F
Keypad 12 Key Terminal Pins 5mA 12VDC 1000000Cycle 1.72N