help desk software
DATA SHEET

T91S1D22-48

TE Connectivity / P&B Brand

Power Relay 48VDC 30A SPST-NO (( 32.51mm 27.43mm 27.94mm)) Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T91S1D22-48
RoHS:
Yes
HTS:
8536490075
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
Quick Connect/PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued & Replaced
Power Relay 48VDC 30A SPST-NO (( 32.51mm 27.43mm 27.94mm)) Through Hole
Search Keywords:
T91S1D2248
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
T9AS1D22-48
T9AS1D22-48
VIEW PRODUCT
Tools/3D Models