T91S5D52-24
TE Connectivity / P&B BrandPower Relay 24VDC 20(NO)A/10(NC)A SPDT (( 50.29mm 27.43mm 27.94mm)) Flange Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T91S5D52-24
RoHS:
Yes
HTS:
8536490075
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Coil Resistance:
576 Ohm
Life Cycle:
Discontinued & Replaced
Power Relay 24VDC 20(NO)A/10(NC)A SPDT (( 50.29mm 27.43mm 27.94mm)) Flange Mount
Search Keywords:
T91S5D5224
This product is discontinued, but still in stock
IN STOCK:
748
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$34.69
$104.070
10
$16.17
$161.700
25
$7.30
$182.500
50
$6.37
$318.500
100
+
$5.39
$539.000
Product Guides