T92P11A22-12
TE Connectivity / P&B BrandHigh Power PCB Relay - 2 form C (2 CO) - 12VAC Coil - 30A Contact Rating - 600VAC Switching - Dust Protected Plastic Case - 0.250" Quick Connect. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T92P11A22-12
Alias/AKA:
3-1393211-9
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
30
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
12 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 65 °C
The T92P11A22-12 from TE Connectivity / P&B Brand is chassis mount high power PCB relay with 2 form C (2 CO) contact arrangement, 12VAC coil voltage and 9.1 Ohms coil resistance. This dust protected plastic case relay has silver cadmium oxide (AgCdO) contacts, 30A contact current rating, 600VAC maximum switching voltage and 0.250" (6.3mm) quick connect termination. Operating temperature range is from -55°C to 65°C.
Product Highlights:
- Relay Type = Power PCB/Panel Mount Relay
- Relay Style = PCB
- T92 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 30 A
Search Keywords:
T92P11A2212
IN STOCK:
123
Ships today, if you order in
On Order:
120
can ship 12/25/24
MOQ for out of Stock Qty:
60
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$20.66
$20.660
10
$17.43
$174.300
25
$16.72
$418.000
60
$15.96
$957.600
120
$15.80
$1,896.000
180
$15.64
$2,815.200
240
+
$15.49
$3,717.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1643903-1
CROWN CLIP Senior II 538-0068-00100
6AS16
MICRO SWITCH™ Basic Switches: AS Series, Tandem Assembly, Two (2) Single Pole Double Throw...
HBL7467
LKG FLG-INLET, MIDGET, 15A 125V, ML-1P, NPOL
SZR-LY2-X1-DC24V
Power Relay 24VDC 10A DPDT(21.5x28x42.4)mm Socket
OD8025-24HB
FAN DC 80X25 24V BALL, 40cfm