T92P11A22-120
TE Connectivity / P&B BrandHigh Power PCB Relay - 2 form C (2 CO) - 120VAC Coil - 30A Contact Rating - 600VAC Switching - Dust Protected Plastic Case - 0.250" Quick Connect. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T92P11A22-120
Alias/AKA:
4-1393211-0
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 65 °C
The T92P11A22-120 from TE Connectivity / P&B Brand is chassis mount high power PCB relay with 2 form C (2 CO) contact arrangement, 120VAC coil voltage and 950 Ohms coil resistance. This dust protected plastic case relay has silver cadmium oxide (AgCdO) contacts, 30A contact current rating, 600VAC maximum switching voltage and 0.250" (6.3mm) quick connect termination. Operating temperature range is from -55°C to 65°C.
Product Highlights:
- T92 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 110 VAC, 120 VAC
Search Keywords:
T92P11A22120
IN STOCK:
4,592
Can Ship immediately
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$22.49
$22.490
10
$12.91
$129.100
30
$12.49
$374.700
60
$12.31
$738.600
120
$12.12
$1,454.400
270
$11.94
$3,223.800
510
+
$11.76
$5,997.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
7012AB
Time Delay Relay - DPDT (2 Form C) - On-Delay - 0.5 Sec to 5 Sec - 10A @ 240VAC - 120VAC S...
206153-1
This free-hanging receptacle from TE’s Series 1 of Circular Plastic Connectors can be mate...
IULNK1-1-52-20.0
Circuit Breaker, Hydraulic, Magnetic, 1 Pole, IUL Series | Sensata - Airpax IULNK1-1-52-20...
211769-1
17-9 CPC RECEPT REV SEX
IULNK111-1-63-20.0
Circuit Breaker Magnetic 3Pole 20A