T92P11A42-120
TE Connectivity / P&B BrandHigh Power PCB Relay - 2 form C (2 CO) - 120VAC Coil - 30A Contact Rating -600VAC Switching -Dust Protected Plastic Case -0.187"/0.250" Quick Connect. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T92P11A42-120
Alias/AKA:
4-1393211-8
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
30
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
110,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 65 °C
The T92P11A42-120 from TE Connectivity / P&B Brand is chassis mount high power PCB relay with 2 form C (2 CO) contact arrangement, 120VAC coil voltage and 950 Ohms coil resistance. This dust protected plastic case relay has silver cadmium oxide (AgCdO) contacts, 30A contact current rating, 600VAC maximum switching voltage and 0.187"/0.250" quick connect termination. Operating temperature range is from -55°C to 65°C.
Product Highlights:
- T92 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 110 VAC, 120 VAC
Search Keywords:
T92P11A42120
IN STOCK:
16
Ships today, if you order in
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$34.03
$34.030
10
$23.78
$237.800
30
$21.29
$638.700
60
$20.64
$1,238.400
120
$20.44
$2,452.800
270
$20.09
$5,424.300
510
+
$19.55
$9,970.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS