help desk software

T92P11D22-110

TE Connectivity / P&B Brand

Power Relay 110VDC 30(NO)/3(NC)A DPDT(68.58x34.54x37.97)mm Flange .. see full description

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T92P11D22-110
Alias/AKA:
5-1393211-2
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
30
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
DPDT
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Power Relay 110VDC 30(NO)/3(NC)A DPDT(68.58x34.54x37.97)mm Flange
Product Highlights:
  • Relay Type = Power PCB/Panel Mount Relay
  • Relay Style = PCB
  • T92 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 30 Amps.
Search Keywords:
T92P11D22110
IN STOCK: 239
Ships today, if you order in
MOQ for out of Stock Qty:
60
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$33.83
$33.830
10
$23.64
$236.400
25
$21.63
$540.750
60
$20.96
$1,257.600
120
$20.32
$2,438.400
180
$20.01
$3,601.800
240 +
$19.71
$4,730.400
Please Note: Item may be subject to tariff fee if shipping within the United States