T92P11D22-12
TE Connectivity / P&B BrandHigh Power PCB Relay - 2 form C (2 CO) - 12VDC Coil - 30A Contact Rating - 600VAC Switching - Dust Protected Plastic Case - 0.250" Quick Connect. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T92P11D22-12
Alias/AKA:
5-1393211-3
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
30
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
The T92P11D22-12 from TE Connectivity / P&B Brand is chassis mount high power PCB relay with 2 form C (2 CO) contact arrangement, 12VDC coil voltage and 86 Ohms coil resistance. This dust protected plastic case relay has silver cadmium oxide (AgCdO) contacts, 30A contact current rating, 600VAC maximum switching voltage and 0.250" (6.3mm) quick connect termination. Operating temperature range is from -55°C to 85°C.
Product Highlights:
- T92 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
T92P11D2212
IN STOCK:
3,929
Ships today, if you order in
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$18.54
$18.540
10
$11.68
$116.800
30
$11.37
$341.100
60
$11.20
$672.000
120
$11.03
$1,323.600
270
$10.86
$2,932.200
510
+
$10.70
$5,457.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-66105-9
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Bright Tin - Crim...
200821-1
CMNL KEYING PLUG
5205817-1
D Sub Screwlock / Slidelock - AMPLIMITE Series - 12.7 mm - 4-40 UNC.
AZ2800-2C-120AE
30AMP Power Relay 120VAC coil SPDT
RB-08
Surface Mt. Relay Socket - 8-pin. 10A@600VAC