T92P7A12-120
TE Connectivity / P&B BrandPower Relay 110/120VAC 30(NO)/3(NC)A DPST-NO(52.32mm 34.54mm 30.73mm) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T92P7A12-120
Alias/AKA:
5-1393211-5
RoHS:
No
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack:
30
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
110,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 65 °C
Power Relay 110/120VAC 30(NO)/3(NC)A DPST-NO(52.32mm 34.54mm 30.73mm) THT
Product Highlights:
- T92 Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 110 VAC, 120 VAC
Search Keywords:
T92P7A12120
IN STOCK:
105
Ships today, if you order in
MOQ for out of Stock Qty:
30
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
1
$41.86
$41.860
5
$29.25
$146.250
10
$28.96
$289.600
30
$25.93
$777.900
60
$25.14
$1,508.400
90
$24.89
$2,240.100
120
+
$24.64
$2,956.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS