help desk software

T92P7A12-240

TE Connectivity / P&B Brand

Power Relay 220/240VAC 30(NO)/3(NC)A DPST-NO(52.32mm 34.54mm 30.73mm) THT .. see full description

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T92P7A12-240
Alias/AKA:
5-1393211-6
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
30
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
220,240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 65 °C
Power Relay 220/240VAC 30(NO)/3(NC)A DPST-NO(52.32mm 34.54mm 30.73mm) THT
Product Highlights:
  • Relay Type = Power PCB/Panel Mount Relay
  • Relay Style = PCB
  • T92 Series
  • Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
  • Contact Current Rating = 30 A
Search Keywords:
T92P7A12240
IN STOCK: 555
Ships today, if you order in
MOQ for out of Stock Qty:
30
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.93
$27.930
5
$22.42
$112.100
10
$22.20
$222.000
30
$21.64
$649.200
60
$21.42
$1,285.200
90
$21.09
$1,898.100
120 +
$20.55
$2,466.000
Please Note: Item may be subject to tariff fee if shipping within the United States