T92P7A22-120
TE Connectivity / P&B BrandHigh Power PCB Relay - 2 form A (2 NO) - 120VAC Coil - 30A Contact Rating - 600VAC Switching - Dust Protected Plastic Case - 0.250" Quick Connect. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T92P7A22-120
Alias/AKA:
5-1393211-7
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
30
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
110,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 65 °C
The T92P7A22-120 from TE Connectivity / P&B Brand is chassis mount high power PCB relay with 2 form A (2 NO) contact arrangement, 120VAC coil voltage and 950 Ohms coil resistance. This dust protected plastic case relay has silver cadmium oxide (AgCdO) contacts, 30A contact current rating, 600VAC maximum switching voltage and 0.250" (6.3mm) quick connect termination. Operating temperature range is from -55°C to 65°C.
Product Highlights:
- T92 Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 110 VAC, 120 VAC
Search Keywords:
T92P7A22120
IN STOCK:
1,043
Ships today, if you order in
On Order:
5,002
can ship 11/21/24
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$14.38
$14.380
10
$9.69
$96.900
30
$9.23
$276.900
60
$8.69
$521.400
120
$8.07
$968.400
270
$7.44
$2,008.800
510
+
$7.01
$3,575.100
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
T11-4-3.00A-26478-2
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
IEG66-28333-2-V
Circuit Breaker - Custom - 2 Pole - 2x35A
A16-30-10-84
Contactor - 110 - 120 VAC Coil - 17 A at 3-Phase - 30 A at 1-Phase.
41770
SPLC AMVAR 7000-13000 BR
100616-1
8/8 MOD.JACK ASSY TE SHIELDED