T92P7A22-240
TE Connectivity / P&B BrandHigh Power PCB Relay - 2 form A (2 NO) - 240VAC Coil - 30A Contact Rating - 600VAC Switching - Dust Protected Plastic Case - 0.250" Quick Connect. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T92P7A22-240
Alias/AKA:
6-1393211-2
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
220,240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 65 °C
The T92P7A22-240 from TE Connectivity / P&B Brand is chassis mount high power PCB relay with 2 form A (2 NO) contact arrangement, 240VAC coil voltage and 3.8 kOhms coil resistance. This dust protected plastic case relay has silver cadmium oxide (AgCdO) contacts, 30A contact current rating, 600VAC maximum switching voltage and 0.250" (6.3mm) quick connect termination. Operating temperature range is from -55°C to 65°C.
Product Highlights:
- T92 Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 220 VAC, 240 VAC
Search Keywords:
T92P7A22240
IN STOCK:
744
Can Ship immediately
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$24.81
$24.810
10
$13.01
$130.100
30
$12.59
$377.700
60
$12.40
$744.000
120
$12.21
$1,465.200
270
$12.03
$3,248.100
510
+
$11.85
$6,043.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
205203-8
CRIMP SNAP RCPT ASSY,SIZE 1
189727-1
Extraction Tool for Mini-Universal MATE-N-LOK
T11-4-3.00A-26478-2
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
211398-1
CPC RECPT. SIZE 13-7
211398-2
Circular Connector - CPC Series 1 - Cable Mount Receptacle - 7 Contacts - Nylon (Polyamide...