T92P7A22-277
TE Connectivity / P&B BrandHigh Power PCB Relay - 2 form A (2 NO) - 277VAC Coil - 30A Contact Rating - 600VAC Switching - Dust Protected Plastic Case - 0.250" Quick Connect. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T92P7A22-277
Alias/AKA:
6-1393211-3
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
30
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
277 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 65 °C
The T92P7A22-277 from TE Connectivity / P&B Brand is chassis mount high power PCB relay with 2 form A (2 NO) contact arrangement, 277VAC coil voltage and 5.5 kOhms coil resistance. This dust protected plastic case relay has silver cadmium oxide (AgCdO) contacts, 30A contact current rating, 600VAC maximum switching voltage and 0.250" (6.3mm) quick connect termination. Operating temperature range is from -55°C to 65°C.
Product Highlights:
- T92 Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 250 VAC, 277 VAC
Search Keywords:
T92P7A22277
IN STOCK:
1,013
Ships today, if you order in
MOQ for out of Stock Qty:
60
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$19.92
$19.920
10
$16.95
$169.500
25
$16.34
$408.500
60
$15.48
$928.800
120
$15.32
$1,838.400
180
$15.17
$2,730.600
240
+
$15.02
$3,604.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS