help desk software
DATA SHEET

T92P7A24-240

TE Connectivity / P&B Brand

Power Relay 220/240VAC 30A DPST-NO(68.58x34.54x37.97)mm Flange

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T92P7A24-240
Alias/AKA:
3-1423008-3
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
220,240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 65 °C
Power Relay 220/240VAC 30A DPST-NO(68.58x34.54x37.97)mm Flange
Search Keywords:
T92P7A24240
IN STOCK: 0
MOQ for out of Stock Qty:
60
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
60
$36.72
$2,203.200
120
$19.44
$2,332.800
180
$13.68
$2,462.400
240 +
$13.41
$3,218.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models