help desk software

T92P7D12-24

TE Connectivity / P&B Brand

High Power PCB Relay - 2 form A (2 NO) - 24VDC Coil - 30A Contact Rating - 600VAC Switching - Dust Protected Plastic Case - PC Pin - Through Hole. .. see full description

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T92P7D12-24
Alias/AKA:
6-1393211-6
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
30
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
The T92P7D12-24 from TE Connectivity / P&B Brand is through hole mounting high power PCB relay with 2 form A (2 NO) contact arrangement, 24VDC coil voltage and 350 Ohms coil resistance. This dust protected plastic case relay has silver cadmium oxide (AgCdO) contacts, 30A contact current rating, 600VAC maximum switching voltage and PC pin termination. Operating temperature range is from -55°C to 85°C.
Product Highlights:
  • T92 Series
  • Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
  • Contact Current Rating = 30 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords:
T92P7D1224
IN STOCK: 2,333
Ships today, if you order in
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$18.61
$18.610
10
$12.22
$122.200
30
$12.04
$361.200
60
$11.86
$711.600
120
$11.68
$1,401.600
270
$11.50
$3,105.000
510 +
$11.33
$5,778.300
Please Note: Item may be subject to tariff fee if shipping within the United States