T92P7D22-110
TE Connectivity / P&B BrandPower Relay 110VDC 30(NO)/3(NC)A DPST-NO(68.58mm 34.54mm 37.97mm) Flange .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T92P7D22-110
Alias/AKA:
6-1393211-8
RoHS:
Yes
HTS:
8536490075
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
30
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
DPST-NO
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Power Relay 110VDC 30(NO)/3(NC)A DPST-NO(68.58mm 34.54mm 37.97mm) Flange
Product Highlights:
- T92 Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
T92P7D22110
IN STOCK:
1
Ships today, if you order in
MOQ for out of Stock Qty:
30
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
1
$39.68
$39.680
5
$27.73
$138.650
10
$27.45
$274.500
30
$24.58
$737.400
60
$23.83
$1,429.800
90
$23.59
$2,123.100
120
+
$23.36
$2,803.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS