T92P7D22-12
TE Connectivity / P&B BrandGeneral Purpose Relay - DPST-NO (2 Form A) - 12VDC Coil - 30A Contact - 277VAC Switching - Non Latching Coil - Quick Connect 0.250" (6.3mm). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T92P7D22-12
Alias/AKA:
6-1393211-9
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPST-NO
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
The T92P7D22-12 is general purpose relay with dust protected plastic case. Operating temperature range is from -55°C to 85°C.
Product Highlights:
- T92 Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
T92P7D2212
IN STOCK:
4,275
Ships today, if you order in
On Order:
5,040
can ship 12/11/24
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$23.78
$23.780
10
$10.63
$106.300
30
$10.29
$308.700
60
$10.13
$607.800
120
$9.98
$1,197.600
270
$9.83
$2,654.100
510
+
$9.68
$4,936.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1-1579007-6
Extraction Tool - Junior Power Timer (JPT) - SPT - TAB 2.8/4.8/5.8mm Contacts.
1546306-6
6P .374" DR BARRIER STRIP
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...
350783-1
12P UMNL CAP HSG
5227726-3
RF / Coaxial Connector - BNC Coaxial - Straight Jack - Solder - 50 ohm - Phosphor Bronze.