T92P7D22-22
TE Connectivity / P&B BrandElectromechanical Relay 22VDC 40(NO)/3(NC)A DPST-NO (68.58mm 34.54mm 37.97mm) Panel General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T92P7D22-22
Alias/AKA:
7-1393211-0
RoHS:
Yes
HTS:
8536490080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
22 V
Contact Arrangement:
DPST-NO
Maximum Current Rating:
40(NO)/3(NC) A
Mounting:
Panel Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
The TE Connectivity / P&B Brand part T92P7D22-22 is a reliable and versatile Electromechanical Relay designed for general purpose applications. It operates at a voltage of 22VDC and features a Double Pole Single Throw Normally Open configuration, with 40 NO (Normally Open) and 3 NC (Normally Closed) contacts, allowing for efficient control of electrical circuits. The relay has compact dimensions, measuring 68.58mm in length, 34.54mm in width, and 37.97mm in height, making it suitable for panel installations. With its high current rating of 40A for NO contacts and 3A for NC contacts, this relay is capable of handling heavy loads and demanding electrical systems. Trust the TE Connectivity / P&B Brand T92P7D22-22 for dependable performance and reliable switching capabilities in a wide range of applications.
Search Keywords:
T92P7D2222
IN STOCK:
348
Ships today, if you order in
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$26.91
$26.910
10
$21.61
$216.100
30
$20.71
$621.300
60
$20.16
$1,209.600
120
$18.30
$2,196.000
270
$17.91
$4,835.700
510
+
$17.73
$9,042.300
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides