help desk software
DATA SHEET

T92P7D22-48

TE Connectivity / P&B Brand

Power Relay 48VDC 30A DPST-NO(68.58mm 34.54mm 37.97mm) Flange .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T92P7D22-48
Alias/AKA:
7-1393211-2
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
DPST-NO
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
The T92P7D22-48 is a power relay manufactured by TE Connectivity under their P&B Brand. This relay works on a 48VDC power supply and has a current rating of 30A. It features a DPST-NO configuration, meaning it has two normally open contacts for switching. With dimensions of 68.58mm by 34.54mm by 37.97mm, this relay is designed with a flange for secure mounting. It is a reliable and durable component ideal for various industrial applications requiring high power switching capabilities.
Product Highlights:
  • T92 Series
  • Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
  • Contact Current Rating = 30 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords:
T92P7D2248
IN STOCK: 565
Ships today, if you order in
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$25.18
$25.180
10
$19.88
$198.800
30
$19.42
$582.600
60
$19.13
$1,147.800
120
$18.85
$2,262.000
270
$10.91
$2,945.700
510 +
$10.74
$5,477.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models