T92P7D24-12
TE Connectivity / P&B BrandPower Relay 12VDC 30A DPST-NO(68.58mm 34.54mm 37.97mm) Flange
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T92P7D24-12
Alias/AKA:
2-1423008-2
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPST-NO
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Power Relay 12VDC 30A DPST-NO(68.58mm 34.54mm 37.97mm) Flange
Search Keywords:
T92P7D2412
IN STOCK:
0
MOQ for out of Stock Qty:
60
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
60
$41.58
$2,494.800
120
$22.01
$2,641.200
180
$15.49
$2,788.200
240
+
$15.18
$3,643.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides