help desk software

T92P7D24-24

TE Connectivity / P&B Brand

Power Relay 24VDC 30A DPST-NO(68.58x34.54x37.97)mm Flange

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T92P7D24-24
Alias/AKA:
1423008-9
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
30
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPST-NO
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Power Relay 24VDC 30A DPST-NO(68.58x34.54x37.97)mm Flange
Search Keywords:
T92P7D2424
IN STOCK: 218
Ships today, if you order in
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.34
$24.340
10
$17.64
$176.400
30
$16.30
$489.000
60
$16.14
$968.400
120
$15.98
$1,917.600
270
$15.82
$4,271.400
510 +
$15.66
$7,986.600
Please Note: Item may be subject to tariff fee if shipping within the United States