help desk software
DATA SHEET

T92S11A12-24

TE Connectivity / P&B Brand

Power Relay 24VAC 30A DPDT(52.32mm 34.54mm 30.73mm) THT .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T92S11A12-24
Alias/AKA:
8-1393211-1
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 65 °C
Power Relay 24VAC 30A DPDT(52.32mm 34.54mm 30.73mm) THT
Product Highlights:
  • Relay Type = Power PCB/Panel Mount Relay
  • Relay Style = PCB
  • T92 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 30 Amps.
Search Keywords:
T92S11A1224
IN STOCK: 13
Can Ship immediately
MOQ for out of Stock Qty:
30
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$43.29
$43.290
5
$30.25
$151.250
10
$29.95
$299.500
30
$26.82
$804.600
60
$26.00
$1,560.000
90
$25.74
$2,316.600
120 +
$24.47
$2,936.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models