T92S11A12-240
TE Connectivity / P&B BrandIndustrial Relays (General Purpose) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T92S11A12-240
Alias/AKA:
8-1393211-2
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Pack
Contact Current Class:
16 A, 20 – 30 A
Contact Switching Load (Min):
500mA @ 12V
Contact Limiting Breaking Current:
40 A
Contact Arrangement:
2 Form C (CO)
Contact Limiting Continuous Current:
40 A
Coil Special Features:
UL Coil Insulation Class F
Contact Limiting Making Current:
40 A
Insulation Clearance Class:
5 – 8 mm
Insulation Creepage Between Contact & Coil:
.374 in, 9.5 mm
Insulation Initial Dielectric Between Adjacent Contacts:
2000 Vrms
Insulation Creepage Class:
8 mm
Environmental Ambient Temperature Class:
50 – 70 °C
Kontaktgrenzdauerstrom:
40 A
Width:
1.359 in, 34.5 mm
Height Class (Mechanical):
30 – 40 mm
Contact Voltage Rating:
277 VAC
Height:
1.209 in, 30.7 mm
Width Class (Mechanical):
30 – 40 mm
Product Weight:
86 g, 3.034 oz
Contact Current Rating (Max):
30 A
Environmental Ambient Temperature (Max):
65 °C, 149 °F
Product Width:
1.359 in, 34.5 mm
Contact Material:
AgCdO
Insulation Initial Dielectric Between Coil & Contact Class:
3500 – 4000 V
Power Relay Type:
Standard
Insulation Initial Dielectric Between Contacts & Coil:
4000 Vrms
Relay Mounting Type:
Printed Circuit Board
Contact Limiting Short-Time Current:
30 A
Coil Resistance:
3800 Ω
Product Height:
1.209 in, 30.7 mm
Length Class (Mechanical):
50 – 60 mm
Insulation Initial Dielectric Between Open Contacts:
1500 Vrms
Weight:
86 g, 3.034 oz
Coil Power Rating AC:
4 VA
Environmental Category of Protection:
RTII
Length:
2.059 in, 52.3 mm
Product Length:
2.059 in, 52.3 mm
Coil Power Rating Class:
3 – 4 VA
Coil Voltage Rating:
240 VAC
Packaging Method:
Package , Tray
Contact Switching Voltage (Max):
600 VAC
Terminal Type:
PCB-THT
Insulation Initial Resistance:
1000 MΩ
Coil Magnetic System:
Monostable, AC
Insulation Clearance Between Contact & Coil:
.315 in, 8 mm
Contact Number of Poles:
2
Insulation Special Features:
6000V Initial Surge Withstand Voltage between Contacts & Coil
Output Current (Min):
.5 A
Operating Temperature Range:
-55 – 85 °C, -67 – 185 °F
Relay Termination Type:
Printed Circuit Terminals
Coil Power Rating (DC):
4000 mW
Output Type:
AC
Output Current Rating:
0 – 3 A, 0 – 40 A
Packaging Style:
Panel Mount
Coil Current:
.017 A
Output Voltage Rating (AC Relays):
0 – 277 Vrms
Output Switching:
Random
Input Voltage:
0 – 240 VAC
Coil Power Rating:
4 W
Enclosure Type:
Sealed
Actuating System:
AC
Switch Arrangement:
(2) x 1 Form C
Output Voltage (Max):
600 V
Industrial Relays (General Purpose)
Product Highlights:
- Relay Type = Power PCB/Panel Mount Relay
- Relay Style = PCB
- T92 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 30 A
Search Keywords:
T92S11A12240
IN STOCK:
0
MOQ for out of Stock Qty:
60
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
60
$45.12
$2,707.200
120
$23.89
$2,866.800
180
$16.81
$3,025.800
240
+
$16.47
$3,952.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides