T92S11A22-120
TE Connectivity / P&B BrandPower Relay 120VAC 30A DPDT(68.58x34.54x37.97)mm Flange .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T92S11A22-120
Alias/AKA:
8-1393211-4
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
30
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 65 °C
The TE Connectivity / P&B T92S11A22-120 Power Relay is a versatile and high-quality relay designed for various industrial applications. This relay operates on a 120VAC power supply and can handle a maximum current of 30A. The DPDT (Double Pole Double Throw) configuration ensures reliable switching capabilities.With compact dimensions of 68.58x34.54x37.97mm and a flange mounting option, this power relay can be easily integrated into your existing systems or equipment. Its robust construction and high-quality materials provide exceptional durability and resistance to harsh operating conditions.The TE Connectivity / P&B T92S11A22-120 Power Relay is an ideal choice for applications where reliable power switching is required, such as in industrial control panels, HVAC systems, and various electrical machinery.
Product Highlights:
- T92 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 110 VAC, 120 VAC
Search Keywords:
T92S11A22120
IN STOCK:
2,383
Ships today, if you order in
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$29.38
$29.380
10
$18.50
$185.000
30
$17.60
$528.000
60
$16.96
$1,017.600
120
$16.42
$1,970.400
270
$16.16
$4,363.200
510
+
$15.91
$8,114.100
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-480698-0
Connector Housing - Universal MATE-N-LOK Series - Plug - 2 Ways - 6.35 mm.
206044-1
AMP’s Special Series 1 Sealed CPC Receptacles come with a pre-installed, bonded peripheral...
1804030-1
Extraction Tool For Universal Mate-N-Lok, Universal Mate-N-LokII - 60 g.
202507-1
Pin Contact Gold Crimp 16-18 AWG Machined
KFS400B1/8
Switch Access Rotary Switch Round Knob