T92S11A22-24
TE Connectivity / P&B BrandHigh Power PCB Relay - 2 form C (2 CO) - 24VAC Coil - 30A Contact Rating - 600VAC Switching - Sealed Plastic Case - 0.250" Quick Connect. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T92S11A22-24
Alias/AKA:
8-1393211-6
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 65 °C
The T92S11A22-24 from TE Connectivity / P&B Brand is chassis mount high power PCB relay with 2 form C (2 CO) contact arrangement, 24VAC coil voltage and 36.6 Ohms coil resistance. This sealed plastic case relay has silver cadmium oxide (AgCdO) contacts, 30A contact current rating, 600VAC maximum switching voltage and 0.250" (6.3mm) quick connect termination. Operating temperature range is from -55°C to 65°C.
Product Highlights:
- T92 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 24 VAC
Search Keywords:
T92S11A2224
IN STOCK:
809
Can Ship immediately
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$26.00
$26.000
10
$11.60
$116.000
30
$11.22
$336.600
60
$11.06
$663.600
120
$10.89
$1,306.800
270
$10.73
$2,897.100
510
+
$10.57
$5,390.700
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
HE1WPR/02
Conn Terminal Block 4 POS 8mm Screw Panel Mount 20A
IEG11-1-63-12.5-01-V
Hydraulic Magnetic Circuit Protectors
1546310-4
Barrier Block - 4 Circuits - 8 Wire Entries - 0.563"(14.30mm) Pitch - 30A 300V - 10 to 22 ...
554349-1
Conn IEEE 488 RCP 24 POS 2.16mm IDT RA Cable Mount 24 Terminal 1 Port Loose Piece
AZ2280-1C-12DF
40AMP Mini Power Relay 12VDC coil SPDT