Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T92S11D12-110-01
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Type:
Thermal
Voltage Rating:
250 VAC
Number of Poles:
1
Current Rating:
5 A
Terminal Design:
Quick Connect
Operating Temperature:
-45 to 40 °C
Mounting:
Snap-In
Circuit Breaker Thermal 1Pole 5A 250VAC
IN STOCK:
0
MOQ for out of Stock Qty:
60
Multiple:
30
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
60
$38.56
$2,313.600
120
$20.41
$2,449.200
180
$14.36
$2,584.800
240
+
$14.08
$3,379.200
Please Note:
Item may be subject to tariff fee if shipping within the United States