help desk software
DATA SHEET

T92S11D12-12

TE Connectivity / P&B Brand

High Power PCB Relay - 2 form C (2 CO) - 12VDC Coil - 30A Contact Rating - 600VAC Switching - Sealed Plastic Case - PC Pin Termination - Through Hole. .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T92S11D12-12
Alias/AKA:
8-1393211-9
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
The T92S11D12-12 from TE Connectivity / P&B Brand is through hole mounting high power PCB relay with 2 form C (2 CO) contact arrangement, 12VDC coil voltage and 86 Ohms coil resistance. This sealed plastic case relay has silver cadmium oxide (AgCdO) contacts, 30A contact current rating, 600VAC maximum switching voltage and PC pin termination. Operating temperature range is from -55°C to 85°C.
Product Highlights:
  • T92 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 30 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords:
T92S11D1212
IN STOCK: 701
Can Ship immediately
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.08
$24.080
10
$15.66
$156.600
30
$15.33
$459.900
60
$14.96
$897.600
120
$14.52
$1,742.400
270
$14.38
$3,882.600
510 +
$14.10
$7,191.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models