T92S11D22-24
TE Connectivity / P&B BrandPower Relay 24VDC 30A DPDT(68.58x34.54x37.97)mm Flange .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T92S11D22-24
Alias/AKA:
9-1393211-4
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
The T92S11D22-24 is a high-quality power relay from the TE Connectivity / P&B Brand. Designed for DC applications, this relay has a coil voltage rating of 24VDC and a contact rating of 30A. With its double-pole, double-throw (DPDT) configuration, it provides versatile switching capabilities. Its compact size, measuring at 68.58x34.54x37.97mm, coupled with a flange mount design, makes it easy to integrate into various electrical systems. Whether used in industrial or automotive applications, this power relay offers reliable performance and durability.
Product Highlights:
- T92 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
T92S11D2224
IN STOCK:
2,769
Can Ship immediately
On Order:
1,200
can ship 5/1/25
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$19.73
$19.730
10
$13.64
$136.400
30
$13.20
$396.000
60
$12.58
$754.800
120
$12.31
$1,477.200
270
$12.12
$3,272.400
510
+
$11.94
$6,089.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1-87756-6
Socket Contact - AMPMODU Mod IV Series - 22 to 26 AWG - 15.0µin (0.38µm) Gold Contact Fini...
102387-9
40 MODIV HSG COMP DR .100 POL
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
102387-1
10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
5227726-2
ISOLATED BNC SOLDER JACK ASSY