T92S7A22-120
TE Connectivity / P&B BrandHigh Power PCB Relay - 2 form A (2 NO) - 120VAC Coil - 30A Contact Rating - 600VAC Switching - Sealed Plastic Case - 0.250" Quick Connect. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T92S7A22-120
Alias/AKA:
1393212-2
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
30
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
110,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 65 °C
The T92S7A22-120 from TE Connectivity / P&B Brand is chassis mount high power PCB relay with 2 form A (2 NO) contact arrangement, 120VAC coil voltage and 950 Ohms coil resistance. This sealed plastic case relay has silver cadmium oxide (AgCdO) contacts, 30A contact current rating, 600VAC maximum switching voltage and 0.250" (6.3mm) quick connect termination. Operating temperature range is from -55°C to 65°C.
Product Highlights:
- T92 Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 110 VAC, 120 VAC
Search Keywords:
T92S7A22120
IN STOCK:
1,137
Ships today, if you order in
On Order:
2,520
can ship 1/15/25
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$20.61
$20.610
10
$12.76
$127.600
30
$12.38
$371.400
60
$12.20
$732.000
120
$11.94
$1,432.800
270
$11.76
$3,175.200
510
+
$11.59
$5,910.900
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
CR0002
Conn Relay Socket SKT 6 POS Screw ST
17-8031-205
Touch Screen Capacitive 15.68in 5-Pin
A16-30-10-84
Contactor - 110 - 120 VAC Coil - 17 A at 3-Phase - 30 A at 1-Phase.
640905-1
Quick Disconnect - Receptacle - PIDG FASTON 250 - 16 to 14 AWG (1.04 to 2.62 mm²) Wire Siz...
640915-1
Quick Disconnect - Female - 0.205" (5.21mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 16...