T92S7A22-240
TE Connectivity / P&B BrandHigh Power PCB Relay - 2 form A (2 NO) - 240VAC Coil - 30A Contact Rating - 600VAC Switching - Sealed Plastic Case - 0.250" Quick Connect. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T92S7A22-240
Alias/AKA:
1393212-5
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
30
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
220,240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 65 °C
The T92S7A22-240 from TE Connectivity / P&B Brand is chassis mount high power PCB relay with 2 form A (2 NO) contact arrangement, 240VAC coil voltage and 3.8 kOhms coil resistance. This sealed plastic case relay has silver cadmium oxide (AgCdO) contacts, 30A contact current rating, 600VAC maximum switching voltage and 0.250" (6.3mm) quick connect termination. Operating temperature range is from -55°C to 65°C.
Product Highlights:
- T92 Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 220 VAC, 240 VAC
Search Keywords:
T92S7A22240
IN STOCK:
10,558
Ships today, if you order in
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$16.64
$16.640
10
$11.30
$113.000
30
$10.96
$328.800
60
$10.69
$641.400
120
$10.38
$1,245.600
270
$10.27
$2,772.900
510
+
$10.17
$5,186.700
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
208652-1
Dust Cap / Cover - Size 17 - Dust Cap - Receptacle - Shell Size 17 - Thermoplastic Body.
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
8-53555-1
SOLIS SPD 22-16COMM 22-18MIL 2
GMD-1.25A
Fuse Miniature Slow Blow Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL
91285-1
Insertion Tool, Insertion/Extraction Tool, Amplimite HDP-20, HDP-22 Series Contacts