Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T92S7A22-277
Alias/AKA:
1393212-6
RoHS:
No
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Pack
Relay Construction:
Non-Latching
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 65 °C
High Power PCB Relay
Product Highlights:
- T92 Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 250 VAC, 277 VAC
Search Keywords:
T92S7A22277
IN STOCK:
0
MOQ for out of Stock Qty:
30
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
30
$38.32
$1,149.600
60
$23.58
$1,414.800
90
$18.67
$1,680.300
120
+
$18.30
$2,196.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides