T92S7D12-48
TE Connectivity / P&B BrandPower Relay 48VDC 30A DPST-NO(52.32mm 34.54mm 30.73mm) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T92S7D12-48
Alias/AKA:
1-1393212-1
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
DPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Power Relay 48VDC 30A DPST-NO(52.32mm 34.54mm 30.73mm) THT
Product Highlights:
- T92 Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
T92S7D1248
IN STOCK:
0
MOQ for out of Stock Qty:
60
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
60
$40.77
$2,446.200
120
$21.58
$2,589.600
180
$15.19
$2,734.200
240
+
$14.88
$3,571.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides