help desk software
DATA SHEET

T92S7D12-6

TE Connectivity / P&B Brand

Power Relay 6VDC 30A DPST-NO(52.32mm 34.54mm 30.73mm) THT

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T92S7D12-6
Alias/AKA:
1-1393212-2
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
DPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Power Relay 6VDC 30A DPST-NO(52.32mm 34.54mm 30.73mm) THT
Search Keywords:
T92S7D126
IN STOCK: 5,777
Can Ship immediately
MOQ for out of Stock Qty:
60
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.23
$26.230
10
$20.33
$203.300
25
$18.35
$458.750
60
$17.84
$1,070.400
120
$16.02
$1,922.400
180
$15.78
$2,840.400
240 +
$14.89
$3,573.600
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models